895-074-541-812

Heilind Number:EDA895-074-541-812
Manufacturer:EDAC
Manufacturer Number:895-074-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-541-812

Detailed Description

Efficiently connect two parallel circuit boards with our high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures safe and reliable power transmission. Its two rows of contact pins, crafted from durable Copper Alloy, offer a total of 74 positions, facilitating seamless data transfer. The .1-inch pitch and .2-inch row spacing provide a snug fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its quality and precision for your connectivity needs.