895-074-542-203

Heilind Number:EDA895-074-542-203
Manufacturer:EDAC
Manufacturer Number:895-074-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-542-203

Detailed Description

Enhance connectivity within your PCB setup with this high-performance board-to-board card edge connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable power distribution with an amperage of 3A. With two rows of 74 copper alloy contact positions, each spaced precisely at .1 inch, it facilitates seamless data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component for your electronic projects.