895-074-542-504

Heilind Number:EDA895-074-542-504
Manufacturer:EDAC
Manufacturer Number:895-074-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-542-504

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board Card Edge Connector. Designed for seamless integration, it features a total of 74 positions spread across two rows, ensuring ample connectivity for your devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.