895-074-542-512

Heilind Number:EDA895-074-542-512
Manufacturer:EDAC
Manufacturer Number:895-074-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-542-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek Black. With a contact material of durable Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precision in connectivity. With a total of 74 positions, this connector allows for versatile and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector for optimal performance.