895-074-542-802

Heilind Number:EDA895-074-542-802
Manufacturer:EDAC
Manufacturer Number:895-074-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-542-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers reliable power transfer with an amperage of 3 A. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting performance, even in extreme operating conditions ranging from -40 to 105 °C. With two rows and 74 positions, it provides ample space for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable seamless integration into your system. Whether you need straight or right-angle mounting, this connector offers versatile solutions for your connectivity needs. Upgrade your PCB assembly with this essential component, designed for high performance and durability.