895-074-542-803

Heilind Number:EDA895-074-542-803
Manufacturer:EDAC
Manufacturer Number:895-074-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-542-803

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in various applications. With 74 positions spread across two rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in the industrial, commercial, or residential sectors. Upgrade your connectivity solutions with this essential component.