895-074-542-807

Heilind Number:EDA895-074-542-807
Manufacturer:EDAC
Manufacturer Number:895-074-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-542-807

Detailed Description

Enhance your connectivity with this advanced Board To Board PCB Connector, featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows and 74 positions, it offers ample space for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal alignment. Designed for straight mount orientation, this connector guarantees easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this high-performance connector, a must-have in any tech enthusiast's toolkit.