895-074-555-201

Heilind Number:EDA895-074-555-201
Manufacturer:EDAC
Manufacturer Number:895-074-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-555-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring 74 positions in a dual-row layout, it ensures efficient data transfer and power distribution. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers reliable protection in demanding environments. With a contact material of Copper Alloy, signal transmission is optimized for seamless operation. Designed for straight mount orientation, it facilitates easy installation onto PCBs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while an operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your connectivity solutions with this essential component.