895-074-555-208

Heilind Number:EDA895-074-555-208
Manufacturer:EDAC
Manufacturer Number:895-074-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-555-208

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for precision and durability, it features two rows with a total of 74 positions, ensuring seamless integration for your electronic components. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity. The black color adds a sleek touch to your setup, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is engineered to withstand harsh environmental conditions. Perfect for demanding applications in industries like telecommunications, automotive, and aerospace, it's a vital component for ensuring optimal performance and connectivity in your systems. Upgrade your PCB connections with this top-of-the-line card edge connector.