895-074-555-504

Heilind Number:EDA895-074-555-504
Manufacturer:EDAC
Manufacturer Number:895-074-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-555-504

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 74 positions, arranged in two rows with a pitch of .1 inches for optimal signal transmission. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees efficient power delivery. With a compact straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.