895-074-555-512

Heilind Number:EDA895-074-555-512
Manufacturer:EDAC
Manufacturer Number:895-074-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-555-512

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 74 positions across 2 rows with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring efficient and reliable data transmission. The connector's housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and safety. With a straight mount orientation, it easily fits into your PCB assembly. Crafted with copper alloy contacts, it guarantees optimum conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments and applications. Upgrade your connectivity solutions with this essential component.