895-074-555-802

Heilind Number:EDA895-074-555-802
Manufacturer:EDAC
Manufacturer Number:895-074-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-555-802

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, it boasts impeccable quality and reliability. With two rows and a total of 74 positions, this connector ensures seamless data transfer. Crafted with precision, it guarantees a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The copper alloy contact material enhances conductivity, while the straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity experience with this essential component.