895-074-555-812

Heilind Number:EDA895-074-555-812
Manufacturer:EDAC
Manufacturer Number:895-074-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-555-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a black UL 94V-0 Polyphenylene Sulfide housing and offers a reliable amperage of 3 A. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it provides a total of 74 positions for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures stability even in demanding environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity with this essential component, offering both quality and durability.