895-074-556-201

Heilind Number:EDA895-074-556-201
Manufacturer:EDAC
Manufacturer Number:895-074-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-201

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for streamlined integration, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and reliable connectivity. Featuring 74 positions, it accommodates multiple connections with ease. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Elevate your electronic designs with this essential connector.