895-074-556-502

Heilind Number:EDA895-074-556-502
Manufacturer:EDAC
Manufacturer Number:895-074-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of copper alloy contacts spaced perfectly at .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for your circuit boards. With a total of 74 positions, it's perfect for complex PCB designs. Designed for straight mounting orientation, it ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential connector.