895-074-556-504

Heilind Number:EDA895-074-556-504
Manufacturer:EDAC
Manufacturer Number:895-074-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-504

Detailed Description

Enhance your connectivity with this high-performing Board to Board PCB Connector. Featuring a sleek black design and crafted with housing material UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and 74 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation adds to its versatility, making it an essential component for your PCB assembly needs.