895-074-556-507

Heilind Number:EDA895-074-556-507
Manufacturer:EDAC
Manufacturer Number:895-074-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 74 positions in a sleek black design. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a low amperage of 3A and a pitch of .1 inch, it's perfect for compact electronic setups. The straight mount orientation and double row configuration ensure seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component for your electronic projects.