895-074-556-508

Heilind Number:EDA895-074-556-508
Manufacturer:EDAC
Manufacturer Number:895-074-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-508

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 74 positions spread across two rows, with a pitch of .1 inches and a row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range of -40 to 105°C. Its straight mount orientation ensures easy installation, making it a must-have for efficient and secure PCB connectivity. Elevate your electronics with this essential component.