895-074-556-512

Heilind Number:EDA895-074-556-512
Manufacturer:EDAC
Manufacturer Number:895-074-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 74 positions spread across two rows with a pitch of .1 inch, it ensures secure and efficient connectivity. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust copper alloy, providing excellent conductivity. Designed for straight mounting orientation, this connector is ideal for various PCB applications. Elevate your circuitry with this essential component.