895-074-556-804

Heilind Number:EDA895-074-556-804
Manufacturer:EDAC
Manufacturer Number:895-074-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-804

Detailed Description

Easily connect your circuit boards with our high-quality Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance. With two rows of 74 positions each, it offers ample connectivity options. The Copper Alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connections. Explore our range of products for more options in board-to-board connectivity.