895-074-556-808

Heilind Number:EDA895-074-556-808
Manufacturer:EDAC
Manufacturer Number:895-074-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 74 positions, it offers ample room for multiple connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for personal or professional use, this Connector is a must-have for any PCB assembly project.