895-074-556-812

Heilind Number:EDA895-074-556-812
Manufacturer:EDAC
Manufacturer Number:895-074-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-812

Detailed Description

Enhance connectivity in your electronic devices with our sleek Black Board-to-Board PCB Connector. Featuring two rows with a pitch of 0.1 inches and a total of 74 positions, this connector ensures seamless and efficient data transfer. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.