895-074-558-204

Heilind Number:EDA895-074-558-204
Manufacturer:EDAC
Manufacturer Number:895-074-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-204

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, this cutting-edge connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, guaranteeing both reliability and style. With a double-row configuration and a total of 74 positions, it offers ample room for your intricate connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity for your electronic devices. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is the perfect choice for a wide range of applications. Its right-angle mount orientation and precise .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient cable management. Trust in our connector to deliver top-notch performance, every time.