895-074-558-207

Heilind Number:EDA895-074-558-207
Manufacturer:EDAC
Manufacturer Number:895-074-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-207

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and a total of 74 positions, ensuring optimal connectivity for your electronic devices. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts for reliable power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB assembly with this essential connector for enhanced functionality and durability.