895-074-558-212

Heilind Number:EDA895-074-558-212
Manufacturer:EDAC
Manufacturer Number:895-074-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance 74-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating conditions. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transmission and power distribution.