895-074-558-503

Heilind Number:EDA895-074-558-503
Manufacturer:EDAC
Manufacturer Number:895-074-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-503

Detailed Description

Enhance your electronic connections with this high-performance PCB connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows and a total of 74 positions, this connector offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch facilitate seamless assembly. Its right-angle mount orientation allows for efficient installation in tight spaces, making it ideal for compact electronic devices. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.