895-074-558-504

Heilind Number:EDA895-074-558-504
Manufacturer:EDAC
Manufacturer Number:895-074-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-504

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this black connector features 74 positions across two rows, allowing for efficient data transmission. The right-angle mount orientation ensures a secure fit, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees durability. With copper alloy contact material and a pitch of .1 inches, it ensures reliable conductivity in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your PCB connectivity needs. Upgrade your setup with this essential component.