895-074-558-508

Heilind Number:EDA895-074-558-508
Manufacturer:EDAC
Manufacturer Number:895-074-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-508

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power delivery at an amperage of 3A. With two rows and a total of 74 positions, it offers ample room for seamless integration into your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for easy installation at a right angle, it is ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring robust and dependable connectivity. Elevate your PCB connections with this essential component.