895-074-558-512

Heilind Number:EDA895-074-558-512
Manufacturer:EDAC
Manufacturer Number:895-074-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-512

Detailed Description

Elevate your connectivity with our cutting-edge black Board to Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. With two rows and a total of 74 positions, it offers extensive connectivity options. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for a range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity with our cutting-edge black Board to Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. With two rows and a total of 74 positions, it offers extensive connectivity options. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for a range of applications, this connector is a must-have for any electronic setup.