895-074-558-803

Heilind Number:EDA895-074-558-803
Manufacturer:EDAC
Manufacturer Number:895-074-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-803

Detailed Description

Elevate your connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring two rows of 74 high-performance positions, it ensures reliable data and power transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating environments, with an impressive temperature range of -40 to 105°C. Each contact is meticulously engineered from Copper Alloy, offering optimal conductivity and longevity. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates efficient assembly on PCBs. Its right-angle mount orientation further enhances space-saving and design flexibility. Perfect for a wide range of applications, this connector is a must-have component for professionals in the electronics industry.