895-074-558-807

Heilind Number:EDA895-074-558-807
Manufacturer:EDAC
Manufacturer Number:895-074-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-807

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. With a low amperage of 3 A, it's perfect for precise power transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. Featuring two rows and 74 positions, this connector offers ample space for seamless connectivity. The Copper Alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it's versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connections today!