895-074-558-808

Heilind Number:EDA895-074-558-808
Manufacturer:EDAC
Manufacturer Number:895-074-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-808

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector in sleek black. With a robust housing material of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection for your projects. The 74 copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for convenient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.