895-074-558-812

Heilind Number:EDA895-074-558-812
Manufacturer:EDAC
Manufacturer Number:895-074-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-558-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and compact form factor, it seamlessly integrates into your PCB setup. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in operation. The 2-row configuration, along with 74 positions, offers ample connectivity options for your devices. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Its right-angle mount orientation and .1-inch pitch make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for demanding environments. Upgrade your connectivity solutions with this essential connector.