895-074-559-207

Heilind Number:EDA895-074-559-207
Manufacturer:EDAC
Manufacturer Number:895-074-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-559-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers 74 positions with a pitch of .1 inches, ensuring seamless integration into your setup. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and reliability in any operating environment. The right angle mount orientation and two-row configuration provide efficient and space-saving connectivity. With an amperage of 3A and an impressive operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.