895-074-559-502

Heilind Number:EDA895-074-559-502
Manufacturer:EDAC
Manufacturer Number:895-074-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-559-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and reliability in all applications. Featuring two rows of 74 positions each, this connector boasts optimal connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore the future of connectivity with this essential component.