895-074-559-807

Heilind Number:EDA895-074-559-807
Manufacturer:EDAC
Manufacturer Number:895-074-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-559-807

Detailed Description

Enhance your circuit board connectivity with this high-performing Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and a total of 74 copper alloy contact positions, this connector offers seamless data transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the right angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your electronic setups with this reliable connector for optimal performance.