895-074-560-201

Heilind Number:EDA895-074-560-201
Manufacturer:EDAC
Manufacturer Number:895-074-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in a sleek black finish. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Measuring .1 inches in pitch and .2 inches in row spacing, it provides precise and secure connections for up to 74 positions. Its straight mount orientation ensures easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector for efficient and dependable board-to-board connectivity in your electronic projects.