895-074-560-207

Heilind Number:EDA895-074-560-207
Manufacturer:EDAC
Manufacturer Number:895-074-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable and safe operation. With two rows and 74 positions, you can easily expand your circuit capabilities. The Copper Alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation offers seamless installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your electronics projects with this essential component.