895-074-560-502

Heilind Number:EDA895-074-560-502
Manufacturer:EDAC
Manufacturer Number:895-074-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-502

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers maximum durability and safety. With two rows of 74 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in the most demanding environments. Its straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Upgrade your connectivity with this essential component.