895-074-560-503

Heilind Number:EDA895-074-560-503
Manufacturer:EDAC
Manufacturer Number:895-074-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With 74 positions spread across two rows, this connector offers ample room for seamless data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its precise pitch of .1 inches and row spacing of .2 inches allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.