895-074-560-504

Heilind Number:EDA895-074-560-504
Manufacturer:EDAC
Manufacturer Number:895-074-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety. With two rows and a pitch of .1 inch, it provides seamless integration for 74 positions. The copper alloy contact material ensures efficient signal transmission while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its quality and performance to elevate your PCB connections.