895-074-560-508

Heilind Number:EDA895-074-560-508
Manufacturer:EDAC
Manufacturer Number:895-074-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-508

Detailed Description

Enhance your PCB connections with this versatile and high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With two rows and a total of 74 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it is easy to install and provides a secure connection. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this reliable and essential connector.