895-074-560-804

Heilind Number:EDA895-074-560-804
Manufacturer:EDAC
Manufacturer Number:895-074-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-804

Detailed Description

Enhance your circuit board connections with this high-quality black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material for reliable operation. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers a total of 74 copper alloy contact positions for seamless connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures versatility and stability in various applications. Upgrade your setup with this essential component.