895-074-560-807

Heilind Number:EDA895-074-560-807
Manufacturer:EDAC
Manufacturer Number:895-074-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-807

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability in any setting. With two rows of 74 copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers seamless connectivity for your electronic components. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.