895-074-560-808

Heilind Number:EDA895-074-560-808
Manufacturer:EDAC
Manufacturer Number:895-074-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-808

Detailed Description

Enhance your PCB connectivity with this premium black Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 74 positions for seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Designed for straight mount orientation, it guarantees a perfect fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.