895-074-560-812

Heilind Number:EDA895-074-560-812
Manufacturer:EDAC
Manufacturer Number:895-074-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black color and crafted with UL 94V-0 Polyphenylene Sulfide housing material, its durability is unmatched. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless power delivery at an amperage of 3A. The 74 positions provide ample room for your circuitry, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient connections.