895-076-500-212

Heilind Number:EDA895-076-500-212
Manufacturer:EDAC
Manufacturer Number:895-076-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-500-212

Detailed Description

Enhance your connectivity with our two-row Card Edge Connector, featuring a sleek black design that effortlessly complements any setup. Engineered for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your PCB boards. The 76 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees high performance even in extreme operating temperatures ranging from -40 to 105 °C. Elevate your PCB setup with this essential connector.