895-076-520-203

Heilind Number:EDA895-076-520-203
Manufacturer:EDAC
Manufacturer Number:895-076-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-520-203

Detailed Description

Effortlessly connect and transmit power with our high-quality Card Edge Connector. Designed with precision and durability in mind, this essential component features 76 positions, ensuring seamless communication between circuit boards. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and reliability. Copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, facilitate efficient power transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have in any PCB assembly setup. Trust in its performance and quality for flawless connectivity every time. Elevate your projects with this essential component.