895-076-520-503

Heilind Number:EDA895-076-520-503
Manufacturer:EDAC
Manufacturer Number:895-076-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-520-503

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Featuring a dual-row design with 76 contact positions, it ensures seamless and reliable data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. This connector is suitable for a wide range of applications, with a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.