895-076-520-504

Heilind Number:EDA895-076-520-504
Manufacturer:EDAC
Manufacturer Number:895-076-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety for your electronic designs. Featuring two rows and a total of 76 positions, this connector offers ample space for seamless connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient integration. Its straight mount orientation makes installation a breeze. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.